RBC15DCCD

Heilind Number:SULRBC15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCCD

Detailed Description

Introducing the RBC15DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 30 positions, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. The female gender and right-angle orientation make it versatile for various setups. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a voltage rating of 700VAC and amperage of 3A, it meets high power requirements. The matte tin termination plating enhances soldering integrity. Ideal for aerospace, defense, and industrial applications, this connector guarantees high reliability and performance. Elevate your connectivity solutions with the RBC15DCCD.