RBC15DCCI

Heilind Number:SULRBC15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCCI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCCI

Detailed Description

Introducing the RBC15DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 30 positions offers ample connectivity options. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Featuring gold-plated hairpin contacts, it ensures low contact resistance and enhanced signal integrity. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB layout. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures long-term durability. Trust the RBC15DCCI for high-reliability connections in your PCB designs.