RBC15DCCN

Heilind Number:SULRBC15DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC15DCCN

Detailed Description

Introducing the RBC15DCCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, this connector is perfect for applications requiring tight spacing. Featuring two rows of 30 female contacts with gold plating on phosphor bronze, it ensures excellent conductivity and durability. The contact type, hairpin, guarantees secure connections even in high-vibration environments. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial and commercial uses. Its right-angle orientation and no mounting requirement offer flexibility in installation. With a tail length of 6.35mm and a connector height of 15.49mm, it provides easy accessibility for maintenance. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC15DCCN for seamless board-to-board connections in your next project.