RBC15DCCS

Heilind Number:SULRBC15DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCCS

Detailed Description

The RBC15DCCS is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction with PPS housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The Hairpin contact type and Right Angle orientation make it easy to connect, while the Thru Hole termination method and Side Hole mount type provide secure attachment to the PCB. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Certified for high reliability, the RBC15DCCS is a trusted choice for demanding electronic systems.