RBC15DCKD-S288

Heilind Number:SULRBC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCKD-S288

Detailed Description

SKU RBC15DCKD-S288 features a high-quality board-to-board PCB connector designed for efficient and reliable signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and a total of 30 positions across 2 rows, this connector offers versatility in various connectivity applications. Its female gender and clearance hole mount type ensure easy installation. The termination method of Card Extender, along with Phosphor Bronze contacts plated with Gold, guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. The Loop Bellow contact type and straddle orientation further enhance its performance. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a space-efficient solution without compromising functionality. The Matte Tin termination plating ensures compliance with RoHS standards. Overall, the RBC15DCKDS288 connector is a dependable choice for high-speed data transfer and power delivery in industrial and commercial settings.