RBC15DCKI

Heilind Number:SULRBC15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCKI

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC15DCKI. Designed with a 2-row configuration and featuring a threaded mount type, this connector ensures secure and reliable connections in your electronic applications. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to use, while the 30 positions accommodate multiple connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power requirements. Its termination method of thru hole and termination plating of matte tin further enhance its performance. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. Trust in the quality and reliability of our RBC15DCKI connector for seamless PCB connectivity.