RBC15DCKN

Heilind Number:SULRBC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCKN

Detailed Description

Introducing the RBC15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and 30 positions offer versatility in circuit board layouts. Its straight orientation and 2.54mm pitch facilitate easy installation. Engineered for efficiency, it boasts a low amperage of 3A and a high voltage rating of 700VAC. The contact type, Loop Bellow, combined with gold-plated Phosphor Bronze contacts guarantees low contact resistance and superior signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for aerospace, defense, and industrial applications where durability and performance are critical. Add the RBC15DCKN to your design for seamless and reliable board-to-board connections.