RBC15DCKS-S288

Heilind Number:SULRBC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCKS-S288

Detailed Description

Introducing the RBC15DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Phosphor Bronze construction, ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female connector with two rows and 30 positions, along with side hole mount type and card extender termination method, guarantees secure and precise connections. Gold-plated Phosphor Bronze contacts and matte tin termination plating enhance conductivity and prevent corrosion. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. Trust the RBC15DCKS-S288 for efficient and durable board-to-board connections in your projects.