RBC15DCKT

Heilind Number:SULRBC15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCKT

Detailed Description

The RBC15DCKT is a high-performance PPS & Phosphor Bronze board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a female gender with two rows of contacts, this connector offers a secure fit through threaded mounting and termination via thru hole soldering. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it meets stringent industry standards for performance. The loop bellow contact type and straight orientation facilitate easy installation, while the 30 positions and .19-inch tail length provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. With a compact size of .61 x 9.4 mm, it is ideal for space-constrained PCB layouts. The termination plating of matte tin further enhances durability. Overall, the RBC15DCKT is a dependable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.