RBC15DCMD

Heilind Number:SULRBC15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCMD

Detailed Description

Introducing the RBC15DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The use of PPS and Phosphor Bronze materials with Gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and hairpin contact type make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the RBC15DCMD is a reliable and high-quality connectivity solution.