RBC15DCMI-S288

Heilind Number:SULRBC15DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCMI-S288

Detailed Description

Introducing the RBC15DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliability in extreme operating conditions. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The female gender and threaded mount type make installation easy and secure. Gold-plated contacts ensure excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With two rows and 30 positions, it provides ample connectivity options. The termination method of card extender with matte tin plating guarantees strong and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and harsh environment applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the RBC15DCMI-S288 for high-reliability connections in your electronic systems.