RBC15DCMI

Heilind Number:SULRBC15DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCMI

Detailed Description

Introducing the RBC15DCMI, a high-performance board-to-board PCB connector designed for optimum power and signal transmission. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, threaded mount type, and wire wrap termination method offer secure attachment, while the gold-plated phosphor bronze contacts guarantee low resistance and enhanced conductivity. Featuring two rows of hairpin contacts with a pitch of 2.54mm, this connector accommodates 30 positions and is capable of handling up to 3A and 700VAC. Operating efficiently within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. With a compact design measuring just .61 inches in height and 9.4mm in width, the RBC15DCMI is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-lasting performance, making it a reliable choice for critical connections. Elevate your electronic designs with the RBC15DCMI, the perfect solution for high-reliability interconnectivity.