RBC15DCMS

Heilind Number:SULRBC15DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCMS

Detailed Description

Introducing the RBC15DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PPS and phosphor bronze construction, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power requirements of industrial systems. The female connector with two rows and side hole mount type offers versatile installation options. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of operating environments. The straight orientation and hairpin contact type provide efficient signal transmission. With 30 positions and a tail length of 14.22mm, it's ideal for high-density PCB layouts. This connector, with its matte tin termination plating, ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the RBC15DCMS is a reliable choice for your connectivity needs.