RBC15DCMT

Heilind Number:SULRBC15DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCMT

Detailed Description

Introducing the RBC15DCMT, a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 hairpin contacts made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity and corrosion resistance. The threaded mount and wire wrap termination method provide secure and stable connections. With a pitch of 2.54mm and a straight orientation, it offers easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS standards. Whether you're building aerospace systems or industrial machinery, the RBC15DCMT is the perfect choice for high-reliability connectivity.