| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DCSD |
RBC15DCSD
| Heilind Number: | SULRBC15DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 gold-plated phosphor bronze contacts in a hairpin design, it offers excellent signal integrity. The 2.54mm pitch and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and 4.06mm tail length provide a secure and stable connection. With matte tin termination plating, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the RBC15DCSD is a top choice for high-reliability connectivity solutions.

