RBC15DCSI-S288

Heilind Number:SULRBC15DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCSI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCSI-S288

Detailed Description

PPS & Phosphor Bronze .00 connector features a high-quality female design with two rows for efficient connectivity. Its threaded mount type ensures secure installation, while the card extender termination method simplifies setup. Crafted with durable phosphor bronze contacts plated in gold, this connector offers reliable performance. With a pitch of 2.54 mm and voltage rating of 700 VAC, it is suitable for various applications. The hairpin contact type and straddle orientation further enhance its functionality. With 30 positions and a tail length of 3.68 mm, it allows for extensive connectivity options. Operating within a wide temperature range of -65 to 125°C, and with a low connector height of 15.49 mm and width of 9.4 mm, it is versatile and space-efficient. The termination plating of matte tin ensures longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your connectivity needs.