RBC15DCSI

Heilind Number:SULRBC15DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCSI

Detailed Description

Introducing the RBC15DCSI, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. With a sleek gender-specific female design and two rows for efficient organization, this connector boasts a durable threaded mount type and reliable thru-hole termination method. Crafted with phosphor bronze contacts plated in gold, it ensures optimal signal transmission and longevity. Operating at an amperage of 3A and a voltage of 700 VAC, it offers robust power delivery. The hairpin contact type and straight orientation guarantee seamless connections in tight spaces. With 30 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. Engineered for versatility, it is suitable for a wide operating temperature range from -65 to 125°C. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained environments. With matte tin plating for termination, it provides secure and corrosion-resistant installation. Meeting high reliability standards, it is the perfect choice for demanding electronic systems. Upgrade your connectivity with the RBC15DCSI.