| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DCSN-S288 |
RBC15DCSN-S288
| Heilind Number: | SULRBC15DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCSN-S288, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row design with 30 positions offers ample connectivity options, while the gold-plated hairpin contacts guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Thanks to its card extender termination method and matte tin plating, installation is a breeze. Perfect for industrial and commercial use, the RBC15DCSN-S288 sets a new standard in performance and durability.

