RBC15DCSN

Heilind Number:SULRBC15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCSN

Detailed Description

Introducing the RBC15DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 30 female contacts, this connector offers reliable connectivity in industrial environments. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent electrical requirements. The straight orientation and thru-hole termination method simplify installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances solderability. This connector, with its compact dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained designs. Trust the RBC15DCSN for robust and dependable board-to-board connections in your electronic systems.