RBC15DCSS

Heilind Number:SULRBC15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCSS

Detailed Description

This high-quality PCB connector, SKU RBC15DCSS, boasts a durable construction featuring PPS and Phosphor Bronze materials, ideal for reliable electrical connections. With a pitch of 2.54mm and 30 positions spread across 2 rows, it offers versatile connectivity on your circuit board. The female connector with side hole mount and thru-hole termination ensures easy and secure installation. Its contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage of 3A, it's suitable for various power applications. The hairpin contact type and straight orientation further enhance its performance. With a tail length of 4.06mm, it provides ample room for connections. It's designed for a wide operating temperature range of -65 to 125°C, making it suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, ensures it fits seamlessly into your PCB layout. Terminated with Matte Tin, it meets industry standards for reliability. Whether used in hi-rel environments or standard applications, this connector ensures precision and durability in every connection.