RBC15DCST

Heilind Number:SULRBC15DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DCST

Detailed Description

Introducing the RBC15DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and a maximum voltage rating of 700 VAC, this connector ensures reliable power transmission in even the harshest environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Crafted with phosphor bronze contacts and gold plating, it ensures excellent conductivity and durability. With a pitch of 2.54 mm and 30 positions, it allows for precise and efficient board-to-board connections. Operating temperature range of -65 to 125 °C, along with matte tin termination plating, further enhance its reliability. Ideal for aerospace, defense, and industrial applications, the RBC15DCST is the perfect choice for high-reliability connectivity solutions.