RBC15DCTD

Heilind Number:SULRBC15DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCTD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCTD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCTD

Detailed Description

This PPS and Phosphor Bronze board-to-board connector, with SKU RBC15DCTD, is designed for high-performance applications requiring a durable and reliable connection. With a 2-row, 30-position configuration and a 2.54mm pitch, it offers ample connectivity options. The female connector features a clearance hole mount type and through-hole termination method, ensuring secure attachment to the PCB. Its contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for demanding environments. The hairpin contact type and straight orientation further enhance its usability. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. The matte tin termination plating adds to its durability. This connector is classified under the hi-rel category, indicating its suitability for high-reliability applications. Whether in aerospace, defense, or industrial settings, the RBC15DCTD connector is a top choice for seamless and robust board-to-board connections.