| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DCTH |
RBC15DCTH
| Heilind Number: | SULRBC15DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DCTH PCB Connector, a high-performance solution designed for seamless board-to-board connectivity in electronic devices. Featuring two rows of 30 female hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm (.1in) and a clearance hole mount type, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC15DCTH is suitable for a wide range of applications. Its compact design, with a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust in the Matte Tin termination plating for long-lasting performance. Upgrade your connectivity with the RBC15DCTH PCB Connector.

