RBC15DCTN

Heilind Number:SULRBC15DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCTN

Detailed Description

The RBC15DCTN Board to Board PCB Connector is designed for high-reliability applications, featuring PPS & Phosphor Bronze construction for optimal performance. With a 3A amperage rating and two female rows, this connector ensures secure power and signal transmission. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee durable and low-resistance connections. Meeting stringent quality standards, it offers a voltage rating of 700VAC and operates reliably in temperatures ranging from -65 to 125°C. Featuring a hairpin contact type and straight orientation, it provides efficient signal transfer in a compact .37-inch wide and .61-inch high form factor. Ideal for industrial and electronic devices requiring robust interconnect solutions, the RBC15DCTN is a dependable choice for mission-critical applications.