RBC15DCTS

Heilind Number:SULRBC15DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCTS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCTS

Detailed Description

Combining durability and high performance, the RBC15DCTS Board To Board PCB Connector is a reliable solution for your connectivity needs. With a female gender and two rows, this connector features side hole mount type and through-hole termination method, ensuring secure attachment. Crafted from PPS and Phosphor Bronze with gold plating, it guarantees efficient conductivity even in demanding environments. The 30 hairpin contacts with a pitch of 2.54mm offer precise and stable connections, while the 700VAC voltage rating makes it suitable for various applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial use. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for easy integration into your PCB setup. Trust in the quality and performance of the RBC15DCTS for seamless connectivity in your projects.