RBC15DCWH

Heilind Number:SULRBC15DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCWH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCWH

Detailed Description

Introducing the RBC15DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power and signal transmission. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for efficient signal routing. Its straight orientation, 30 positions, and hairpin contact type make it suitable for various connectivity needs. The connector's operating temperature range of -65 to 125°C ensures stable performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the RBC15DCWH for high-reliability connections in your electronic systems.