RBC15DCWT-S288

Heilind Number:SULRBC15DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DCWT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC15DCWT-S288, designed for high-reliability applications. Featuring a female gender with two rows and a threaded mount type for secure installation, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable performance in various electronic systems. The hairpin contact type and straddle orientation make it ideal for connecting PCBs. With 30 positions and a tail length of 2.79mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating with matte tin offers durability. It falls under the category of high-quality Board-to-Board and Card Edge Connectors, making it a vital component for your PCB assembly needs. Elevate your electronic designs with the RBC15DCWTS288 connector.