| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DETN |
RBC15DETN
| Heilind Number: | SULRBC15DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DETN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with Phosphor Bronze contacts and Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact design and straight orientation, it is ideal for space-constrained environments. The 2-row, 30-position layout allows for versatile connectivity options. Thru-hole termination method and matte tin plating guarantee secure and durable soldering. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Upgrade your electronic assemblies with the RBC15DETN, offering uncompromising quality and performance.

