RBC15DEYH

Heilind Number:SULRBC15DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DEYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DEYH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DEYH

Detailed Description

Introducing the RBC15DEYH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts with a pitch of 2.54mm, ensuring reliable connectivity. With a current rating of 3A and a voltage of 700 VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. With 30 positions and a tail length of 11.18mm, it offers ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. This connector is classified under Board To Board PCB Connectors, Card Edge Connectors, and is a reliable choice for various electronic systems.