RBC15DEYI

Heilind Number:SULRBC15DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DEYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DEYI

Detailed Description

Introducing the RBC15DEYI, a high-quality board-to-board PCB connector designed for reliable and efficient performance in a variety of electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials and gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it offers safe and stable power transmission. The two rows of 30 cantilever contacts, with a pitch of 2.54mm, provide secure and precise connections. Its straight orientation and threaded mount type make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the RBC15DEYI for superior connectivity in your electronic designs.