RBC15DKAI-S1243

Heilind Number:SULRBC15DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DKAI-S1243

Detailed Description

Introducing the RBC15DKAI-S1243, a high-performance board-to-board PCB connector ideal for demanding applications. Designed for reliability and durability, this connector features PPS and phosphor bronze construction, ensuring excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 30 positions offers ample connectivity options. Its threaded mount and thru-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts provide superior signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient. Matte tin termination plating enhances solderability. Compliant with industry standards, this connector is a top choice for critical electronic systems. Upgrade your designs with the RBC15DKAI-S1243.