| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DKDI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DKDI-S1243 |
RBC15DKDI-S1243
| Heilind Number: | SULRBC15DKDI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DKDI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DKDI-S1243, a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 30 cantilever contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure and stable connection to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained installations. Trust in the RBC15DKDI-S1243 for your high-reliability board-to-board or card edge connections.

