RBC15DKDN-S1243

Heilind Number:SULRBC15DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DKDN-S1243

Detailed Description

Introducing the RBC15DKDN-S1243, a high-performance board-to-board connector designed for seamless power and signal transmission in electronic devices. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliability in various applications. The female gender, two rows with 30 positions, and cantilever contact type offer versatility in connectivity. Operating at up to 700 VAC and 3 A, it facilitates efficient power delivery. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and straight orientation, precise mating is achieved. Ideal for use in harsh environments, it operates flawlessly in temperatures ranging from -65 to 125 °C. Compact yet sturdy, this connector, with a connector height of 15.49 mm and width of 10.16 mm, is perfect for space-constrained PCB layouts. Trust the RBC15DKDNS1243 for superior board-to-board connections in your electronic designs.