RBC15DKJS-S1243

Heilind Number:SULRBC15DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKJS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DKJS-S1243

Detailed Description

Introducing the RBC15DKJS-S1243, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features PPS & Phosphor Bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various connectivity setups. Utilizing Cantilever contact type with gold plating on Phosphor Bronze contacts, it maintains signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and 12.7mm tail length provide flexibility in installation. Matte Tin termination plating ensures secure soldering. Whether for industrial machinery, aerospace, or telecommunications, this connector, categorized under hi-rel PCB connectors, is a dependable choice. Upgrade your connectivity solutions with the RBC15DKJS-S1243.