| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DKMS-S1243 |
RBC15DKMS-S1243
| Heilind Number: | SULRBC15DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DKMS-S1243, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. This connector features two rows of 30 contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity and longevity. With a pitch of 2.54mm and a cantilever contact type, it ensures secure and reliable connections. The side hole mount type and wire wrap termination method offer versatility in installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the RBC15DKMS-S1243 for seamless and efficient board-to-board connections in your projects.

