| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DKNN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBC15DKNN-S1243 |
RBC15DKNN-S1243
| Heilind Number: | SULRBC15DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DKNN-S1243 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for seamless integration, this connector features PPS and Phosphor Bronze construction with gold-plated contacts, ensuring reliable power delivery at up to 3A and 700VAC. With a straddle orientation, it offers 30 positions over 2 rows, perfect for complex circuitry. The cantilever contact type and card extender termination method guarantee secure connections, while the -65 to 125°C operating temperature range ensures durability in any environment. Measuring just 13.97mm in height and 10.16mm in width, it's space-efficient without compromising on performance. Trust the RBC15DKNNS1243 for your most demanding PCB applications.

