RBC15DKNS-S1243

Heilind Number:SULRBC15DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DKNS-S1243

Detailed Description

The RBC15DKNS-S1243 is a high-performance PCB connector designed for demanding industrial applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female connector with two rows of 30 positions offers ample connectivity options. Its side hole mount type and card extender termination method allow for easy and secure installation. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating and cantilever contact type, it provides long-lasting durability. The RBC15DKNS-S1243 is part of our extensive lineup of hi-rel connectors, offering unmatched quality and performance for your connectivity needs.