RBC15DKSH-S1243

Heilind Number:SULRBC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DKSH-S1243

Detailed Description

The RBC15DKSH-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector's two rows of 30 female contacts, terminated through holes with gold-plated phosphor bronze contacts, guarantee secure and efficient connections. Its cantilever contact type and straight orientation further enhance ease of use. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design measuring just 15.49mm in height and 10.16mm in width, it offers space-saving solutions for PCB layouts. The matte tin termination plating ensures long-term durability and reliability. Perfect for aerospace, military, and other high-reliability applications, the RBC15DKSH-S1243 is the ideal choice for your connectivity needs.