RBC15DKSS-S1243

Heilind Number:SULRBC15DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKSS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKSS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DKSS-S1243

Detailed Description

Introducing the RBC15DKSS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a compact and durable construction, this connector boasts a dual-row design with 30 female gendered positions, ideal for secure and efficient signal transmission. The contact material, crafted from premium phosphor bronze with gold plating, ensures superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, and with termination plating in matte tin, this connector guarantees reliable performance even in harsh environments. Perfect for demanding industries such as aerospace, defense, and telecommunications, the RBC15DKSS-S1243 sets a new standard for connectivity solutions.