RBC15DKUS-S1243

Heilind Number:SULRBC15DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DKUS-S1243

Detailed Description

The RBC15DKUS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage rating, it meets stringent power requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Contact plating in gold and termination plating in matte tin provide excellent conductivity and corrosion resistance. This connector, with a pitch of 2.54mm and cantilever contact type, guarantees precise signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation, 30 positions, and .25-inch tail length make it ideal for compact PCB designs. With a connector height of 13.97mm and width of .4 inches, it ensures space-efficient integration. Perfect for aerospace, defense, and industrial applications, the RBC15DKUS-S1243 is a reliable solution for your connectivity needs.