| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DPBH |
RBC15DPBH
| Heilind Number: | SULRBC15DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DPBH, a high-performance connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring double-point contact with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 30 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Its compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for PCB and card edge connections. Trust the RBC15DPBH for high-reliability performance in your electronic designs.

