RBC15DPBI

Heilind Number:SULRBC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPBI

Detailed Description

Introducing the RBC15DPBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a robust construction featuring PPS and phosphor bronze materials, this connector ensures durability and efficient conductivity. Its female gender, double-point contact type, and threaded mount make for secure and stable connections in two-row configurations. Gold-plated contacts guarantee superior signal integrity, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C and rated for up to 700VAC, this connector is suitable for use in various industries. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and 2.54mm tail length allow for flexible PCB design. Measuring at .56 inches in height and .4 inches in width, the RBC15DPBI is compact yet powerful. Perfect for applications where reliability is paramount, such as aerospace, defense, and industrial systems. Elevate your PCB connections with this premium connector.