RBC15DPBN

Heilind Number:SULRBC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPBN

Detailed Description

Introducing the RBC15DPBN, a high-performance PCB connector designed for reliability in demanding applications. Featuring a double-point contact design with gold-plated phosphor bronze contacts, this connector ensures secure and low-resistance connections. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees efficient power transmission. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The connector's 30 positions in 2 rows offer ample connectivity options, while its thru-hole termination method and matte tin plating ensure easy and durable installation. With a connector height of 14.22mm and width of 10.16mm, it's space-saving yet highly functional. The RBC15DPBN is perfect for hi-rel applications in aerospace, defense, and industrial sectors.