RBC15DPBS

Heilind Number:SULRBC15DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPBS

Detailed Description

Introducing the RBC15DPBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. It boasts a 3A amperage rating and a voltage capacity of 700 VAC, making it suitable for various electronic systems. With a double-point contact design and gold plating, it guarantees low contact resistance and enhanced durability. The right-angle orientation and side hole mount type offer flexibility in installation, while the 30 positions and 2.54mm pitch provide ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust the RBC15DPBS for secure and efficient PCB connections in aerospace, defense, and industrial applications.