RBC15DPDI

Heilind Number:SULRBC15DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPDI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPDI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPDI

Detailed Description

Introducing the RBC15DPDI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design guarantees secure mating, while the gold-plated contacts ensure low contact resistance. With a 2.54mm pitch and 30 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its threaded mount and thru-hole termination provide easy and secure installation on PCBs. With a compact size of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained designs. Trust the RBC15DPDI for high-reliability connections in your electronic systems.