RBC15DPDN

Heilind Number:SULRBC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPDN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DPDN

Detailed Description

Introducing the RBC15DPDN, a high-performance connector designed for demanding applications. With a short_description of PPS & Phosphor Bronze construction, this connector ensures optimal conductivity and durability. Featuring a dual-row, 30-position layout with female gender and straight orientation, it offers seamless connectivity on PCBs. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees reliable signal transmission at a voltage of 700 VAC and an amperage of 3 A. Operating efficiently in extreme temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and width of .4 inches, allows for space-saving installation. The Matte Tin termination plating ensures long-term performance and compliance with industry standards. Perfect for board-to-board and card-edge connections, the RBC15DPDN is a top choice for critical electronic systems.