RBC15DPDS

Heilind Number:SULRBC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPDS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPDS

Detailed Description

Introducing the RBC15DPDS, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features two rows of female terminals with a pitch of 2.54mm (.1 in), ensuring secure and reliable connections. With a contact material of Phosphor Bronze and Gold plating, it offers excellent conductivity and durability. The contact type is Double Point, enhancing signal transmission efficiency. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is Thru Hole with a side hole mount type, facilitating easy installation on PCBs. With 30 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. The connector is also ROHS compliant, meeting environmental standards. Upgrade your electronic systems with the RBC15DPDS for reliable and high-speed data transmission.