| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC15DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC15DPEN |
RBC15DPEN
| Heilind Number: | SULRBC15DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC15DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC15DPEN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures robust and reliable connectivity. With a double point contact design and gold plating, it offers superior signal integrity and conductivity. The 2.54mm pitch and 30 positions make it ideal for high-density board-to-board connections. Operating at temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The right-angle orientation and no mounting requirement provide flexibility in installation. With a voltage rating of 700 VAC and amperage of 3A, this connector meets the most stringent electrical requirements. Trust the RBC15DPEN for your critical connectivity needs.

