RBC15DPES

Heilind Number:SULRBC15DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULRBC15DPES

Detailed Description

Introducing the RBC15DPES, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and reliable performance. The double-point contact system, plated with gold for optimal conductivity, guarantees secure connections even in demanding environments. Featuring a 2.54mm pitch and 30 positions, it offers versatile interconnect solutions for various applications. Its right-angle orientation and side-hole mount type make it ideal for space-efficient PCB layouts. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for diverse industrial and commercial settings. Trust the RBC15DPES for seamless and efficient board-level connections in your electronic designs.