RBC15DPMN

Heilind Number:SULRBC15DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC15DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC15DPMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC15DPMN

Detailed Description

Introducing the RBC15DPMN, a high-performance double-point female connector designed for seamless board-to-board PCB connections. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Its two rows of 30 positions offer ample connectivity options, while the wire wrap termination method guarantees secure and durable contact. The gold-plated phosphor bronze contacts provide excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. With a pitch of 2.54mm (.1 in) and a tail length of 14.22mm (.56 in), this straight-oriented connector is easy to install and fits perfectly in compact spaces. Ideal for various applications in electronics, telecommunications, and more, the RBC15DPMN sets a new standard in connectivity.